Weidmüller, AEP Wemid
- RS Stock No.:
- 577-880
- Mfr. Part No.:
- 1521510000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP995.12
(exc. VAT)
PHP1,114.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from October 06, 2026
- Plus 25 unit(s) shipping from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP995.12 | PHP49.756 |
*price indicative
- RS Stock No.:
- 577-880
- Mfr. Part No.:
- 1521510000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | AEP | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series AEP | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
