Phoenix Contact, C-MEA 6/2 Polyamide Operating Lever

Subtotal (1 pack of 10 units)*

PHP11,023.44

(exc. VAT)

PHP12,346.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP11,023.44PHP1,102.344

*price indicative

RS Stock No.:
535-381
Mfr. Part No.:
1394612
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Accessory

Accessory Type

Operating Lever

Series

C-MEA 6/2

Colour

Orange

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact C-MEA 6/2 operating lever represents a fusion of functionality and reliability, tailored for demanding applications. Designed to perform under extreme conditions, this switch module ensures seamless operation with its robust construction. Featuring an eye-catching orange finish, this product not only meets rigorous standards but also enhances visibility in operational settings. It is specifically engineered to withstand a wide range of temperatures and environmental challenges, making it an ideal choice for various industrial applications. Whether you require precision or durability, the C-MEA 6/2 is a reliable companion, ensuring optimal performance in every scenario.

Constructed from high-quality PA material for longevity

Capability to function within an extensive temperature range

Designed with a focus on ease of assembly under varied conditions

Promotes operational safety with its excellent flammability rating

Complies with stringent environmental regulations for peace of mind

Optimised for use in applications that demand high reliability

Minimal weight enhances usability and installation convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy