Phoenix Contact, ES Polyester Foil Insert Strip for use with Terminal Block
- RS Stock No.:
- 520-408
- Mfr. Part No.:
- 0800954
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 520-408
- Mfr. Part No.:
- 0800954
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Strip | |
| Product Type | Insert | |
| For Use With | Terminal Block | |
| Series | ES | |
| Colour | White RAL 9010 | |
| Material | Polyester Foil | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Strip | ||
Product Type Insert | ||
For Use With Terminal Block | ||
Series ES | ||
Colour White RAL 9010 | ||
Material Polyester Foil | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert strip is designed for effortless terminal marking, offering a smart solution for labelling applications within various office printing systems. Crafted from durable polyester foil, it boasts an attractive white finish that complements a wide range of environments. Ideal for professionals who require precision in labelling, this product features 120 individual labels per strip, each providing a generous text field suitable for clear identification. With its streamlined dimensions and mounting type, it ensures easy installation and seamless integration into existing setups. Whether youre organising equipment in a workspace or labelling components in a technical environment, this insert strip delivers both functionality and reliability. Enhanced with wipe resistance, it stands up to rigorous usage while maintaining its pristine appearance, making it a preferred choice for meticulous users seeking high-quality marking solutions.
Constructed from flexible polyester foil for lasting performance
Text fields are optimally sized for clarity and precision
Capable of withstanding a broad temperature range for versatile use
Compatible with a variety of office printing systems, enhancing usability
Designed without silicone and halogen, supporting eco-friendly initiatives
Features a mounting type that simplifies the installation process
Related links
- Phoenix Contact, ES/KMK 3 Cardboard Insert Strip for use with Control Cabinet
- Phoenix Contact, ES/LP-BW Cardboard Insert Strip for use with CMS-P1 Plotter
- Phoenix Contact, ES/LP-BW-GB Polyamide Label for use with Terminal Block
- Phoenix Contact, ESL Polyester Foil Marker Strip for use with Terminal Block
- Phoenix Contact, ESL 26X 6 Polyester Foil Marker Strip for use with Terminal Block
- Phoenix Contact, 800 Polyester Insert Strip for use with Equipment Marker
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact ES-FT Range Heavy Duty Power Connector
