Phoenix Contact, 1360 Polyvinyl Chloride Front Adapter for use with 20-pos. Emerson FB3000 3MSG12 I/O modules
- RS Stock No.:
- 518-058
- Mfr. Part No.:
- 1360229
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP17,172.13
(exc. VAT)
PHP19,232.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,172.13 |
*price indicative
- RS Stock No.:
- 518-058
- Mfr. Part No.:
- 1360229
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| Product Type | Test Adapter | |
| For Use With | 20-pos. Emerson FB3000 3MSG12 I/O modules | |
| Series | 1360 | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX, UKCA-EX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
Product Type Test Adapter | ||
For Use With 20-pos. Emerson FB3000 3MSG12 I/O modules | ||
Series 1360 | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX, UKCA-EX | ||
- COO (Country of Origin):
- US
The Phoenix Contact Front Adapter features VIP power cabling and a universal front adapter with an assembled shielded round cable for connection to 20-pos. Emerson FB3000 3MSG12 I/O modules. The adapter ensures secure and efficient connections in various industrial environments.
Number of connections 20
Number of positions 1
Length 3 m
RoHS compliant
Related links
- Phoenix Contact Polyvinyl Chloride Front Adapter for use with Emerson FB3000 3MSG12 I/O Modules
- Phoenix Contact Polyvinyl Chloride Front Adapter for use with Emerson
- Phoenix Contact 1360 Series PLC Cable for Use with EV-RCM-6DC-WAT
- Siemens 3SK1 Safety I/O Modules
- Pilz Safety I/O Modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
