Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
- RS Stock No.:
- 517-552
- Mfr. Part No.:
- 0827176
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP35,283.91
(exc. VAT)
PHP39,517.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,283.91 | PHP3,528.391 |
*price indicative
- RS Stock No.:
- 517-552
- Mfr. Part No.:
- 0827176
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | 827 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable Marking | ||
Series 827 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker sheet is an unlabeled material that can be printed with various markers such as BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, or PLOTMARK. Its format ensures high positioning accuracy during printing. Supplied in uniform sheets, it allows for quick and easy printing with BLUEMARK printing systems.
Secure tight fit even in the event of vibrations
Large surface labeling option in a space-saving design
Related links
- Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 827 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 830 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 821 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
