Phoenix Contact, BS Polybutylene Terephthalate, Polycarbonate Wire Brake for use with NS 35 DIN Rails, UC-TM 6, UCT-TM 6
- RS Stock No.:
- 517-305
- Mfr. Part No.:
- 1645918
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP9,133.25
(exc. VAT)
PHP10,229.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,133.25 |
*price indicative
- RS Stock No.:
- 517-305
- Mfr. Part No.:
- 1645918
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Wire Brake | |
| Product Type | Component Terminal Block | |
| For Use With | NS 35 DIN Rails, UC-TM 6, UCT-TM 6 | |
| Series | BS | |
| Colour | Black | |
| Material | Polybutylene Terephthalate, Polycarbonate | |
| Standards/Approvals | EN 60715, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Wire Brake | ||
Product Type Component Terminal Block | ||
For Use With NS 35 DIN Rails, UC-TM 6, UCT-TM 6 | ||
Series BS | ||
Colour Black | ||
Material Polybutylene Terephthalate, Polycarbonate | ||
Standards/Approvals EN 60715, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Essential accessory for efficient wiring management, designed to enhance accessibility and organization in assembly workstations. This sophisticated wire brake system supports conductor configurations ranging from 0.5 mm² to 6 mm², perfectly compatible with NS 35 DIN rails. Engineered for ease of use, it ensures a swift wire access and allows for orderly wire routing, significantly reducing search times during installation. Crafted from durable PC/PBT materials and available in a sleek black finish, the overall design focuses on flexibility and accessibility, optimizing the work environment. Its innovative features include multiple mounting options and an integrated marking system, which mitigates the risk of misidentification of similar wire cross-sections. This product seamlessly integrates into existing setups, making installations straightforward and efficient.
Supports a wide conductor cross section range for versatile applications
Designed for fast wire access improving installation efficiency
Facilitates orderly wire routing to enhance workspace organization
Allows for flexible mounting options to suit various assembly layouts
Incorporates a marking system to prevent mix ups with similar wires
Constructed from robust materials for long lasting performance
Compatible with industry standard NS 35 DIN rails for easy integration
Related links
- Phoenix Contact, UCT-TM 6 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 6 Polyamide Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TM 6 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TM 6 GN Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TM 6 BU Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TM 6 RD Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TM 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact BS-DIVIDER PLATE Series Partition
