Phoenix Contact, UC-TMF 5 Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-370
- Mfr. Part No.:
- 0830287
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP81,467.04
(exc. VAT)
PHP91,243.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP81,467.04 | PHP8,146.704 |
*price indicative
- RS Stock No.:
- 499-370
- Mfr. Part No.:
- 0830287
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UC-TMF 5 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UC-TMF 5 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker for terminal blocks is an exemplary solution designed to enhance clarity and organisation in your wiring setups. Crafted specifically for terminal block widths of 5.2 mm, it ensures a precise fit and reliable performance. The product is constructed from high-quality material that meets stringent fire protection standards for rail vehicles, ensuring safety without compromising on functionality. With a sleek white finish, it not only promotes clear identification but also integrates seamlessly into various installations. This marker is made to order, highlighting its bespoke nature for those who require precision in their technical applications. Whether for industrial use or specialised electrical installations, this product represents a commitment to quality and reliability.
Customised for terminal block widths of 5.2 mm for optimal compatibility
Made from robust materials that comply with stringent fire safety standards
Features a crisp white colour for enhanced visibility and clarity
Designed to meet the specific needs of rail vehicle applications
Offers durability and performance in challenging environments
Made to order ensuring a tailored approach for your unique requirements
Related links
- Phoenix Contact, UC-TMF 5(5X7) Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 8 Polyamide Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UC-TMF 12 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 10 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 12 OG Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF Polyamide Marker Card for use with Terminal Block
- Phoenix Contact, UC-TMF 16 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 12 YE Polyamide Marker Label for use with Terminal Block
