Phoenix Contact, SK Polyester Labelled Terminal Marker for use with Terminal Block
- RS Stock No.:
- 497-927
- Mfr. Part No.:
- 8199986
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-927
- Mfr. Part No.:
- 8199986
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labelled Terminal Marker | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | SK | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labelled Terminal Marker | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Series SK | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marker card is a customizable, white, adhesive label designed for terminal blocks with a width of 5.2 mm. It can be ordered with labels tailored to your specific requirements, making it ideal for organizing and identifying terminal blocks in electrical systems. The adhesive mounting type ensures secure attachment, allowing for easy and efficient labelling directly on the terminal blocks.
Ideal for labelling COMBICON connectors
Offers self adhesive marker strips for labelling products that do not have a marker groove
Related links
- Phoenix Contact, SK Polyester Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, SK U Polyester Terminal Marker for use with Terminal
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
