Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-341
- Mfr. Part No.:
- 1162593
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP26,512.18
(exc. VAT)
PHP29,693.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,512.18 |
*price indicative
- RS Stock No.:
- 497-341
- Mfr. Part No.:
- 1162593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Adapter | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Colour | Grey | |
| Material | Semi-Rigid Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Adapter | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Colour Grey | ||
Material Semi-Rigid Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter from the VARIOFACE series offers exceptional connectivity solutions tailored for the ControlLogix 1756 I/O system. Designed for seamless integration, it allows for the connection of up to 16 channels, ensuring efficient data transfer within automation systems. The product features dedicated system cables that enhance reliability and performance during operation. With a focus on user convenience, its innovative design includes pluggable screw terminals for easy power connections and robust locking mechanisms for connection security.
User friendly design promotes straightforward maintenance
Compliant with rigorous industry standards for reliability
Constructed for maximum durability in demanding conditions
Related links
- Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
