Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O

Subtotal (1 unit)*

PHP23,298.87

(exc. VAT)

PHP26,094.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,298.87

*price indicative

RS Stock No.:
497-326
Mfr. Part No.:
1162328
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Adapter

Product Type

Test Adapter

For Use With

ControlLogix 1756 I/O

Series

VIP VARIOFACE

Colour

Grey

Material

Semi-Rigid Polyvinyl Chloride

Standards/Approvals

UL 61010-2-201

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Front Adapter revolutionises the connectivity for ControlLogix 1756 I/O systems. Designed for efficiency and flexibility, the VIP VARIOFACE front adapter accommodates up to 16 channels, optimising your setup without compromising on performance. Engineered with advanced plug-in connections, it ensures an effortless installation and a secure fit onto 20-pos. I/O modules. The robust construction guarantees reliable operation across diverse environments, while compact dimensions allow for streamlined integration within control cabinets.

Features a multi channel design that captures versatile automation needs

Employs high quality materials for better shielded cable integrity

Enables easy stripping and connection through push in terminal technology

Suitable for use in varying ambient conditions ensuring operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy