Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O

Subtotal (1 unit)*

PHP17,277.61

(exc. VAT)

PHP19,350.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,277.61

*price indicative

RS Stock No.:
493-248
Mfr. Part No.:
1162588
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Test Adapter

Accessory Type

Front Adapter

For Use With

ControlLogix 1756 I/O

Series

VIP VARIOFACE

Colour

Grey

Material

Semi-Rigid Polyvinyl Chloride

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Front Adapter integrates seamlessly with ControlLogix 1756 I/O systems, enabling reliable connections for up to 8 channels. Designed for optimal performance, it boasts a robust construction that ensures durability in various industrial environments. With its plug-in connection method, installation simplicity and flexibility are at the forefront of this product's design. The user-friendly features, including a disconnect lever, promote efficient maintenance and secure handling, ensuring your operations remain uninterrupted.

Environmentally compliant design supports sustainable operational practices

Robust material construction withstands demanding industrial conditions

Enhanced IP20 protection ensures reliability in diverse environments

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy