Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 493-240
- Mfr. Part No.:
- 1162486
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP41,764.45
(exc. VAT)
PHP46,776.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,764.45 |
*price indicative
- RS Stock No.:
- 493-240
- Mfr. Part No.:
- 1162486
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Adapter | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Colour | Grey | |
| Material | Semi-Rigid Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Adapter | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Colour Grey | ||
Material Semi-Rigid Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is a vital component designed for seamless integration with ControlLogix 1756 I/O systems. The product showcases a robust and reliable design, enabling up to 8 channels to be connected effortlessly. With high-quality system cables included, it ensures optimal performance in automation tasks. Noteworthy is its user-friendly plug-in connection and compatibility with a range of I/O cards, making it suitable for various industrial applications.
Includes shielded connections for reliable signal integrity
Constructed with semi rigid PVC offering protection in various conditions
Designed to operate efficiently across a wide temperature range
Related links
- Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
