EAO, 4 Terminal Marking for use with 3rd Switching Element
- RS Stock No.:
- 443-049
- Mfr. Part No.:
- 704.966.2
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save PHP22.00
View bulk pricing optionsSubtotal (1 unit)*
PHP30.73
(exc. VAT)
PHP34.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP30.73 | - |
| 10 + | PHP28.53 | PHP22.00 |
*price indicative
- RS Stock No.:
- 443-049
- Mfr. Part No.:
- 704.966.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Terminal Marking | |
| Product Type | Terminal Marker | |
| For Use With | 3rd Switching Element | |
| Series | 4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Terminal Marking | ||
Product Type Terminal Marker | ||
For Use With 3rd Switching Element | ||
Series 4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO Terminal Marking accessory is designed for seamless integration and clarity in identification. Crafted with attention to mechanical characteristics, it offers a lightweight solution that ensures easy handling during installation and operation. The combination of 62/54 and 82/74 markings provides versatility for various applications, making it an ideal choice for professionals seeking reliability and precision in electrical environments. This product prioritises not just functionality but also the ease of use, ensuring that markings are visible and comprehensible, which is essential for efficient system operation. With a weight of just 0.001 kg, this accessory exemplifies EAO's commitment to practicality and innovation in its design.
Lightweight construction offers ease of handling during installation
Versatile marking compatibility enhances application adaptability
Designed for clarity, ensuring easy identification in electrical setups
Compliant with industrial standards for reliable performance
Supports streamlined operations with clear and visible markings
Related links
- EAO, 4 Terminal Marking for use with 3rd Switching Element
- EAO, 4 Terminal Marking for use with 2 NO For 3rd Switching Element
- EAO, 4 Terminal Marking for use with 2 NO For 1st or 2nd Switching Element
- EAO 2nd Switching Element
- EAO 1st
- EAO 4 Series Contact Bridge for Use with Switching Element
- Phoenix Contact Blank Terminal Marking for use with Terminal Block
- Phoenix Contact, UC1-TM 5 Polyamide Terminal Marking for use with Terminal Block
