Eaton, XN Rack for use with XN-2AI-THERMO-PI
- RS Stock No.:
- 243-388
- Mfr. Part No.:
- 140084 XN-S4T-SBBS-CJ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,871.49
(exc. VAT)
PHP7,696.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,871.49 |
*price indicative
- RS Stock No.:
- 243-388
- Mfr. Part No.:
- 140084 XN-S4T-SBBS-CJ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rack | |
| Product Type | Component Terminal Block | |
| For Use With | XN-2AI-THERMO-PI | |
| Series | XN | |
| Standards/Approvals | CE, cUL, IEC/EN 6113-2, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rack | ||
Product Type Component Terminal Block | ||
For Use With XN-2AI-THERMO-PI | ||
Series XN | ||
Standards/Approvals CE, cUL, IEC/EN 6113-2, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton XN Base module washer XI/ON is a robust solution designed for precision in machine building applications. This module integrates seamlessly with various configurations, allowing for up to four connection levels with advanced temperature compensation features. Built to withstand challenging environmental conditions, it boasts a high degree of protection with an IP20 rating. Its engineered for reliability and designed to help streamline the assembly process in industrial settings, enhancing efficiency while maintaining exceptional operational safety.
Offers pluggable modules for flexible expansion and ease of use
Incorporates temperature sensors for accurate cold-junction compensation
Supports rail mounting, simplifying installation in tight spaces
Designed to endure extreme temperatures, from -20°C to 55°C
Provides electromagnetic compatibility to protect against interference
Constructed for a variety of terminal capacities, accommodating diverse wiring needs
Complies with international safety standards for peace of mind in operations
Facilitates easy maintenance with removable modules for quick replacements
Related links
- Eaton XN Connection Module for use with XN-S4T-SBBS-CJ, XN-S4S-SBBS-CJ
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBS, XN-S4T-SBBS
- Eaton XN-1AI-I(0 - 20 mA) XN-1CNT-24VDC
- Eaton XN-1AI-U (-10 - 10 V DC) XN-1RS232
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 - 20 mA),
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBC, XN-S4T-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block 140078 XN-S4T-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block 140080 XN-S4T-SBCS
