WAGO, 249 Polycarbonate Plate for use with 294 Series

Subtotal (1 box of 50 units)*

PHP3,229.23

(exc. VAT)

PHP3,616.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,229.23PHP64.585

*price indicative

RS Stock No.:
223-984
Mfr. Part No.:
294-383
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Strain Relief Plate

Accessory Type

Plate

For Use With

294 Series

Series

249

Colour

White

Material

Polycarbonate

Standards/Approvals

Flammability class per UL94 V0

Hazardous Area Certification

No

COO (Country of Origin):
CH
The Wago Strain Relief Plate is specifically designed for the 294 Series, catering to single strand applications with 3 to 5 pole configurations. Crafted in a striking white finish, it combines functionality with aesthetic appeal, ensuring your installations are not only effective but also visually pleasing. The meticulous design incorporates high quality polycarbonate for durability, while maintaining compliance with stringent safety standards. This product is an essential component for enhancing the stability and integrity of electrical connections, making it perfect for a variety of chassis mount applications.

Engineered for optimum performance in single strand applications

Made from robust polycarbonate for enhanced longevity

Lightweight design enables easy handling and installation

Specified for use in diverse industrial applications for versatility

Offers a reliable connection solution for improved electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy