WAGO, 711 Polyamide 66 Spacer
- RS Stock No.:
- 223-331
- Mfr. Part No.:
- 711-110
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
PHP2,186.04
(exc. VAT)
PHP2,448.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,186.04 | PHP21.86 |
*price indicative
- RS Stock No.:
- 223-331
- Mfr. Part No.:
- 711-110
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Spacer | |
| Accessory Type | Spacer | |
| Series | 711 | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Spacer | ||
Accessory Type Spacer | ||
Series 711 | ||
Colour Orange | ||
Material Polyamide 66 | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Spacer designed specifically for versatile applications. Engineered from durable polyamide, it showcases exceptional resistance to both heat and flame, making it suitable for demanding environments. With its vibrant orange colour, it not only performs effectively but also enhances visibility in various installations. This component features precise dimensions, ensuring a perfect fit in a range of settings, while the meticulous construction guarantees reliability and performance.
Flame retardant properties ensure greater safety in use
Compact dimensions facilitate seamless integration into existing setups
Vibrant orange hue increases visibility for easy identification
Compliant with RoHS standards ensuring environmentally responsible use
Widely applicable in transformer block assemblies and similar configurations
Related links
- WAGO, 711 Polyamide 66 Spacer
- WAGO, TOPJOB S Polyamide 66 Spacer for use with Terminal Block
- RS PRO Polyamide 66 PCB Spacer PCB Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
