Phoenix Contact, MPB 18/3- D Copper Bridge
- RS Stock No.:
- 135-985
- Mfr. Part No.:
- 2809322
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,652.92
(exc. VAT)
PHP1,851.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,652.92 | PHP165.292 |
*price indicative
- RS Stock No.:
- 135-985
- Mfr. Part No.:
- 2809322
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge | |
| Product Type | Insertion Bridge | |
| Series | MPB 18/3- D | |
| Colour | White RAL 9010 | |
| Material | Copper | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge | ||
Product Type Insertion Bridge | ||
Series MPB 18/3- D | ||
Colour White RAL 9010 | ||
Material Copper | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wiring bridge end cover is designed for lateral connection of wiring bridges in a 3 phase setup. It serves as an end cover, ensuring a secure and organized electrical connection. The cover is made of durable material and features a stylish white colour (RAL 9010), adding a sleek look to your electrical setup.
Made of durable material for long lasting performance
Securely connects wiring bridges ensuring proper electrical flow
Organizes and protects electrical connections
Enhances the aesthetic appeal of the setup
