Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- RS Stock No.:
- 131-688
- Mfr. Part No.:
- 2900622
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP13,178.69
(exc. VAT)
PHP14,760.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,178.69 |
*price indicative
- RS Stock No.:
- 131-688
- Mfr. Part No.:
- 2900622
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| Product Type | Component Terminal Block | |
| For Use With | Honeywell C300 | |
| Series | VARIOFACE | |
| Standards/Approvals | UL Recognised, cUL Recognised, cULus Recognised, EN IEC 60664-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
Product Type Component Terminal Block | ||
For Use With Honeywell C300 | ||
Series VARIOFACE | ||
Standards/Approvals UL Recognised, cUL Recognised, cULus Recognised, EN IEC 60664-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact front adapter is designed for VARIOFACE systems, specifically for Honeywell C300 series C I/O. It allows for the connection of analog modules with ease and efficiency. With a D-SUB connector, this front adapter supports a maximum of 16 channels, providing a convenient solution for I/O modules.
Functional insulation with overvoltage category II
Compatible with Honeywell Experion PKS C300
Multiple connection methods for flexibility
Compact dimensions for easy installation
Ensures reliable connections in various environments
Related links
- Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- Phoenix Contact Honeywell PlantScape
- Phoenix Contact, VARIOFACE Front Adapter for use with ROC800 Controller
- Phoenix Contact, VARIOFACE Front Adapter for use with Inline Module
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-1500
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-400
- Phoenix Contact, VARIOFACE Front Adapter for use with Simatic S7-300
- Phoenix Contact, VARIOFACE Front Adapter for use with Siemens S7-400
