Phoenix Contact, IB IL SCN-8 In-Line Connector

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP4,794.32

(exc. VAT)

PHP5,369.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP4,794.32PHP479.432
5 +PHP4,661.29PHP466.129

*price indicative

RS Stock No.:
129-696
Mfr. Part No.:
2726337
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

In-Line Connector

Product Type

Connector Cap

Series

IB IL SCN-8

Standards/Approvals

cUL Recognised, cULus Recognised, EAC, UL Recognised

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Inline Connector is designed for digital 1, 2, or 8 channel Inline terminals. It is a plug type connector suitable for rigid and flexible conductors with various cross sections. With dimensions of 12mm width, 111.2mm height, and 41mm depth, this connector is compact and versatile.

Plug type connector for easy installation

Compatible with rigid and flexible conductors

cUL UL and EAC approved for safety and quality assurance

Compliant with EU RoHS and China RoHS regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy