Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V dc, 85 °C, -40 °C
- RS Stock No.:
- 944-695
- Mfr. Part No.:
- TMT31-AAA1B1A1+B1C1PA
- Manufacturer:
- Endress+Hauser
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,985.35
(exc. VAT)
PHP8,943.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,985.35 |
*price indicative
- RS Stock No.:
- 944-695
- Mfr. Part No.:
- TMT31-AAA1B1A1+B1C1PA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | RTD | |
| Output Type | 4 to 20 mA | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT31 | |
| Depth | 26.5mm | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EMC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type RTD | ||
Output Type 4 to 20 mA | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series TMT31 | ||
Depth 26.5mm | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EMC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature transmitter is a versatile device designed to deliver accurate temperature measurements in industrial applications. It supports both RTD and TC sensors, ensuring reliability and precision in various environments.
Offers 4 to 20 mA analogue output for clear signal representation
Fast and tool-free wiring with push-in terminals
Integrates easily in Terminal heads or DIN rail configurations
Configuration options optimise sensor accuracy and performance
Built to operate in extensive temperature ranges for industrial use
Capable of linear output simulation for comprehensive testing
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
