Italcoppie Needle Immersion Temperature Probe, 200mm Length, 4mm Diameter, 500 °C Max
- RS Stock No.:
- 210-7254
- Mfr. Part No.:
- ATYTR#P1AS8AL02000150A0NX
- Manufacturer:
- Italcoppie
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-7254
- Mfr. Part No.:
- ATYTR#P1AS8AL02000150A0NX
- Manufacturer:
- Italcoppie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italcoppie | |
| Probe Tip Type | Needle | |
| Probe Type | Immersion | |
| Probe Length | 200mm | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 500 °C | |
| Select all | ||
|---|---|---|
Brand Italcoppie | ||
Probe Tip Type Needle | ||
Probe Type Immersion | ||
Probe Length 200mm | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 500 °C | ||
- COO (Country of Origin):
- IT
The Italcoppie resistance temperature detector comes with a connection head which is suitable for temperatures up to 500°C. It has extractable measuring insert.
Adjustability of the cable gland
Optional transmitter
Optional transmitter