Texas Instruments Temperature Sensor, Open Drain Output, Surface Mount, I2C, Serial-2 Wire, ±3°C, 4 Pins
- RS Stock No.:
- 817-6629
- Mfr. Part No.:
- TMP103CYFFT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-6629
- Mfr. Part No.:
- TMP103CYFFT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Interface Type | I2C, Serial-2 Wire | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.4 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | DSBGA | |
| Length | 0.79mm | |
| Height | 0.325mm | |
| Width | 0.79mm | |
| Dimensions | 0.79 x 0.79 x 0.325mm | |
| Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Interface Type I2C, Serial-2 Wire | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.4 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type DSBGA | ||
Length 0.79mm | ||
Height 0.325mm | ||
Width 0.79mm | ||
Dimensions 0.79 x 0.79 x 0.325mm | ||
Resolution 8 bit | ||
2-Wire Digital Temperature Sensors
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
Features;
2-wire operation
Shutdown Mode
Programmable temperature resolution varying between 9 to 14 bits (device dependent)
