Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 6 Pins
- RS Stock No.:
- 662-3873
- Mfr. Part No.:
- TMP101NA/250
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-3873
- Mfr. Part No.:
- TMP101NA/250
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
2-Wire Digital Temperature Sensors
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
Features;
2-wire operation
Shutdown Mode
Programmable temperature resolution varying between 9 to 14 bits (device dependent)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-I2C, SMBus |
Accuracy | ±1°C |
Mounting Type | Surface Mount |
Pin Count | 6 |
Operating Temperature Range | -55 → +125 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23 |
Length | 2.9mm |
Height | 1.15mm |
Width | 1.6mm |
Resolution | 12 bit |
Dimensions | 2.9 x 1.6 x 1.15mm |