Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1.5°C, 8 Pins
- RS Stock No.:
- 534-3879
- Mfr. Part No.:
- LM76CHM-5/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 534-3879
- Mfr. Part No.:
- LM76CHM-5/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LM Series Digital Temperature Sensors & Thermal Window Comparator
The LM series of digital temperature sensors & thermal window comparators support the development of temperature control systems - particularly for PCs that conform to ACPI specifications. Other suitable applications include office equipment, HVAC, automotive and electronic test equipment.
Features;
I²C serial interface compatible
Shutdown mode
Open-Drain outputs for interrupt and critical temperature shutdown
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-I2C, SMBus |
Accuracy | ±1.5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 → +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 4.9mm |
Height | 1.45mm |
Width | 3.9mm |
Resolution | 12 + Sign bit |
Dimensions | 4.9 x 3.9 x 1.45mm |