Panasonic KT2 Panel PID Temperature Controller 1 Input, 1 Output Relay 24V ac/dc On-Off
- RS Stock No.:
- 815-4760
- Mfr. Part No.:
- AKT2211200
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-4760
- Mfr. Part No.:
- AKT2211200
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 | |
| Display Type | LCD | |
| Maximum Voltage | 24V ac/dc | |
| Standards/Approvals | CE | |
| Width | 24mm | |
| IP Rating | IP66 | |
| Length | 48mm | |
| Input Type | Thermocouple | |
| Mount Type | Panel | |
| Series | KT2 | |
| Panel Depth | 98.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 | ||
Display Type LCD | ||
Maximum Voltage 24V ac/dc | ||
Standards/Approvals CE | ||
Width 24mm | ||
IP Rating IP66 | ||
Length 48mm | ||
Input Type Thermocouple | ||
Mount Type Panel | ||
Series KT2 | ||
Panel Depth 98.5mm | ||
RoHS Status: Exempt
KT2 Temperature Controller
Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet.
48 x 24 x 98.5 mm
Supply voltage options ranging from 24 Vac/dc or 100-240 Vac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Panasonic KT Series
Related links
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, 2-PID Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output Relay 240V PID Controller
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 24V ac/dc On-Off
- Panasonic KT7 DIN Rail PID Temperature Controller 1 Input, 1 Output Relay 24V ac/dc On-Off
- WIKA Model SC58 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 24V PID Controller
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 264V ac
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Input PID Action with
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output 1 Relay 240V ac On-Off
