Omron E5AC Panel Mount Temperature Controller 4 Input, 4 Output Auxiliary Relay 240V ac PID
- RS Stock No.:
- 911-581
- Mfr. Part No.:
- E5AC-PR4A5M-014
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
PHP154,112.20
(exc. VAT)
PHP172,605.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,112.20 |
*price indicative
- RS Stock No.:
- 911-581
- Mfr. Part No.:
- E5AC-PR4A5M-014
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Auxiliary Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V ac | |
| Display Type | 11 Segment Digital Display | |
| Width | 96mm | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| Series | E5AC | |
| Mount Type | Panel Mount | |
| Input Type | Thermocouple | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Auxiliary Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 240V ac | ||
Display Type 11 Segment Digital Display | ||
Width 96mm | ||
Standards/Approvals CE | ||
Length 96mm | ||
Series E5AC | ||
Mount Type Panel Mount | ||
Input Type Thermocouple | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
The Omron Compact digital temperature controller designed to provide precise monitoring and control in diverse applications, ensuring consistent temperature management through its Advanced features and high reliability.
Universal input supports various sensor types including thermocouple and PLATINUM resistance thermometers
High-speed sampling at 50 MS ensures Rapid and accurate temperature readings
Dual displays enable simultaneous visualisation of present and set values for quick reference
Easy setup through programless communications minimises installation time and complexity
Related links
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 4 Input, 4 Output Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 3 Input, 4 Output Linear 240V ac PID Controller
- Omron E5AN-H Panel Mount PID Temperature Controller 2 Input, 1 Output Auxiliary Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Solid State Relay 240V ac PID Controller
- Omron E5AN-H/E5EN-H Panel Mount PID Temperature Controller 2 Input On-Off, 2-PID
- Omron E5AH Panel Mount PID Temperature Controller 2 Input On-Off,
- Omron ESAC Panel Mount Controller 1 Input On-Off, 2-PID Controller
