RS PRO RS PRO Panel Temperature Controller 1 Input, 1 Output Relay 24V ac/dc On-Off
- RS Stock No.:
- 874-178
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP8,364.73
(exc. VAT)
PHP9,368.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,364.73 |
*price indicative
- RS Stock No.:
- 874-178
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3.5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | 3 Digit | |
| IP Rating | IP65 | |
| Width | 95mm | |
| Length | 48mm | |
| Standards/Approvals | IEC | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3.5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type 3 Digit | ||
IP Rating IP65 | ||
Width 95mm | ||
Length 48mm | ||
Standards/Approvals IEC | ||
Series RS PRO | ||
Mount Type Panel | ||
- COO (Country of Origin):
- TR
The RS PRO temperature controller is a precision instrument designed for ON/OFF temperature management, utilizing Advanced sensor technology to ensure optimal performance across various environments.
ON-OFF temperature control for effective regulation
Utilises J Type thermocouple for accurate readings
Three-digit display for clear visibility
Operates on a 230Vac power supply
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
