RS PRO RS PRO Panel Temperature Controller 1 Input, 1 Output Relay 24V ac/dc On-Off

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,364.73

(exc. VAT)

PHP9,368.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,364.73

*price indicative

RS Stock No.:
874-177
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

3.5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off

Maximum Supply Voltage

24V ac/dc

Display Type

3 Digit

Length

48mm

Width

95mm

Standards/Approvals

IEC

IP Rating

IP65

Series

RS PRO

Mount Type

Panel

COO (Country of Origin):
TR
The RS PRO temperature controller is a digital device designed for precise ON/OFF temperature control, utilising PT-100 input for efficient monitoring in various environments.

ON-OFF temperature control functionality for precise temperature management

PT-100 input type delivers accuracy across a scale of 0 to 400°C

Compact three-digit display for easy temperature reading

Single relay output rated at 7A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy