RS PRO RS PRO Panel Temperature Controller 1 Input, 2 Output Relay 24V ac/dc On-Off
- RS Stock No.:
- 874-105
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,714.08
(exc. VAT)
PHP11,999.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,714.08 |
*price indicative
- RS Stock No.:
- 874-105
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3.5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | 3 Digit | |
| Standards/Approvals | IEC | |
| IP Rating | IP65 | |
| Width | 96mm | |
| Length | 96mm | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3.5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type 3 Digit | ||
Standards/Approvals IEC | ||
IP Rating IP65 | ||
Width 96mm | ||
Length 96mm | ||
Mount Type Panel | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO ON/OFF temperature control device offers precise temperature regulation tailored for industrial applications, featuring a digital display for clarity and ease of use.
ON-OFF temperature control mechanism ensures effective thermal management
PT-100 input type allows for accurate temperature sensing across a range of 0 to 400°C
Three-digit display provides clear visibility of current temperature
Compatible with a 230Vac power supply for versatile installation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
