RS PRO RS PRO Panel Temperature Controller 1 Input, 2 Output Relay 30V dc On-Off
- RS Stock No.:
- 874-065
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,506.62
(exc. VAT)
PHP11,767.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,506.62 |
*price indicative
- RS Stock No.:
- 874-065
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 4 Digit | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC | |
| Length | 77mm | |
| Width | 35mm | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 30V dc | ||
Display Type 4 Digit | ||
IP Rating IP65 | ||
Standards/Approvals IEC | ||
Length 77mm | ||
Width 35mm | ||
Mount Type Panel | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO PID temperature control device provides precise temperature management, utilising Advanced PID control technology for both heating and cooling applications.
PTC input type suitable for a wide temperature range from -50 to 150°C
Includes a clear 4-digit display for easy temperature monitoring
Equipped with a process output relay capable of handling 16A at 250Vac
Features an alarm output relay rated at 5A for effective system alerts
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
