RS PRO RS PRO Panel Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,812.43

(exc. VAT)

PHP8,749.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,812.43

*price indicative

RS Stock No.:
874-051
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

2.5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Maximum Supply Voltage

230V ac

Display Type

4 Digit

IP Rating

IP65

Standards/Approvals

IEC

Width

35mm

Length

77mm

Mount Type

Panel

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO digital ON/OFF heating controller offers precise temperature management with intuitive controls for optimal cooking. It features a PT-100 thermoresistance input, ensuring reliable performance across a range of industrial applications.

Compatible with PT-100 thermoresistances for accurate temperature readings

Includes a single relay output rated at 16A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy