Parker PID00A-40* DIN Rail Electronic Module 3 Input, 3 Output Analog 30V dc Closed-loop

N

Subtotal (1 unit)*

PHP108,964.72

(exc. VAT)

PHP122,040.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP108,964.72

*price indicative

RS Stock No.:
836-110
Mfr. Part No.:
PID00A-400
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Output Type

Analog

Product Type

Electronic Module

Number of Inputs

3

Number of Outputs

3

Maximum Current

100mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Control Type

Closed-loop

Terminal Type

Screw Terminal

Maximum Supply Voltage

30V dc

Auxiliary Power Supply

Internal Potentiometer Supply

Digital Comms

Serial

Display Type

LED

Maximum Voltage

30V dc

Standards/Approvals

CE

Width

40mm

Length

118mm

IP Rating

IP20

Mount Type

DIN Rail

Input Type

T

Better World Product

No

Series

PID00A-40*

Better World Claim

Rechargeable Innovation

Panel Depth

118mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker electronic module delivers precise closed-loop control for hydraulic systems, optimising position, pressure, and velocity applications with integrated electronics and spool position feedback.

Proven design ensures reliable operation

Digital circuit design enables optimum valve performance

Free PC user software available for comfortable adaptation

Differential input stage with various signal options

Output stage features multiple output options

Four-quadrant ramp function improves operational nuances

Integrated status indicator provides real-time feedback

Compatible with European EMC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy