Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 822-616
- Mfr. Part No.:
- F038840/ GFX4-60-T-1-F-0
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP108,092.11
(exc. VAT)
PHP121,063.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,092.11 |
*price indicative
- RS Stock No.:
- 822-616
- Mfr. Part No.:
- F038840/ GFX4-60-T-1-F-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 48mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Current | ||
Display Type LED Indicator | ||
Standards/Approvals CE, CSA, UL | ||
Width 48mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
The Gefran innovative power control solution delivers precise management of electrical power in a Compact format, designed for seamless integration into various industrial applications.
Four independent loop control units enhance operational efficiency
Integrated Modbus RTU and optional fieldbus communications allow versatile connectivity
Provides maximum power of 60kW at 480V with efficient zone management
Diagnostic capabilities offer real-time monitoring of current, zones, and alarms
Related links
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
