Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-017
- Mfr. Part No.:
- F043988/ GFX4-30-0-2-F-D
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP125,673.99
(exc. VAT)
PHP140,754.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,673.99 |
*price indicative
- RS Stock No.:
- 822-017
- Mfr. Part No.:
- F043988/ GFX4-30-0-2-F-D
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Input Type | Universal | |
| Series | GFX4 | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Input Type Universal | ||
Series GFX4 | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed to manage electrical power across four independent control loops, optimising thermal processes with precision and efficiency.
Controls up to 30kW of power across four loops for versatile application
Compact design integrates solid state relays for reliable heat management
Features multiple communication protocols including Modbus RTU for easy integration
Configurable outputs and input options enhance operational flexibility
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran 1200 Panel Mount Microprocessor 2 Input P PID
- RS PRO 150 mm Stainless Steel Scissors
