Gefran 1250-R DIN Controller Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-555
- Mfr. Part No.:
- F077996/ 1250-R-RRR-01150-1-G
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP51,900.44
(exc. VAT)
PHP58,128.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 03, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP51,900.44 |
*price indicative
- RS Stock No.:
- 821-555
- Mfr. Part No.:
- F077996/ 1250-R-RRR-01150-1-G
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V dc | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Input Type | Current/Voltage | |
| Series | 1250-R | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V dc | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Length 96mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Input Type Current/Voltage | ||
Series 1250-R | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 DIN 3 Output Logic, Relay 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
