Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-486
- Mfr. Part No.:
- F078888/ GFX4-60-D-2-F-E4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP165,519.30
(exc. VAT)
PHP185,381.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,519.30 |
*price indicative
- RS Stock No.:
- 821-486
- Mfr. Part No.:
- F078888/ GFX4-60-D-2-F-E4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Series | GFX4 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Standards/Approvals CE | ||
Length 48mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Series GFX4 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller offers efficient management of electrical power through four independent loop control. Compact and ready for immediate use, it also supports various fieldbus communication protocols.
Equipped with 4 universal main inputs for versatile application
Supports both standard Modbus RTU and optional Profibus communication
Compact design allows for easy installation in limited spaces
Furnishes precise diagnostics on loaded current and alarm states
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 4 Output Logic 530V ac On-Off, PID
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4 DIN Rail Power Controller 4 Input, 4 Output Auxiliary Relay 24V dc PID
