Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 820-974
- Mfr. Part No.:
- F033860/ GFX4-30-0-1-F-M
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP102,162.13
(exc. VAT)
PHP114,421.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 03, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP102,162.13 |
*price indicative
- RS Stock No.:
- 820-974
- Mfr. Part No.:
- F033860/ GFX4-30-0-1-F-M
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Auxiliary Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Diagnostics | Over Temperature | |
| Energy measurement | No | |
| Digital Comms | Modbus RTU | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 195mm | |
| Standards/Approvals | CE, UL, EAC | |
| Width | 109.5mm | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4 | |
| Mount Type | Panel Mount | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Auxiliary Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Diagnostics Over Temperature | ||
Energy measurement No | ||
Digital Comms Modbus RTU | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 195mm | ||
Standards/Approvals CE, UL, EAC | ||
Width 109.5mm | ||
Input Type Auxiliary, Digital | ||
Series GFX4 | ||
Mount Type Panel Mount | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
