Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 820-686
- Mfr. Part No.:
- F072715/ 1250-D-RR0-10151-1-G
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP55,491.66
(exc. VAT)
PHP62,150.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,491.66 |
*price indicative
- RS Stock No.:
- 820-686
- Mfr. Part No.:
- F072715/ 1250-D-RR0-10151-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Series | 1250 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
IP Rating IP65 | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
Series 1250 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran control device is engineered for precise temperature management and versatile industrial applications, integrating a multifunctional operator Interface that enables easy configuration and comprehensive diagnostics capabilities.
Operator Interface includes a large, customisable LCD display for enhanced visibility
Configured for universal inputs accepting thermocouples and resistance thermometers
Offers Advanced PID tuning for improved control stability under various conditions
Supports up to four relay outputs for versatile control applications
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 8 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 DIN 3 Output Logic, Relay 240V ac/dc PID
