Jumo Temperature Control Module for use with Zone Separation
- RS Stock No.:
- 279-673
- Mfr. Part No.:
- 605057/20-13-20-200-10/374,
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP9,492.62
(exc. VAT)
PHP10,631.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,492.62 |
*price indicative
- RS Stock No.:
- 279-673
- Mfr. Part No.:
- 605057/20-13-20-200-10/374,
- Manufacturer:
- Jumo
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
| Brand | Jumo | |
| Product Type | Temperature Control Module | |
| For Use With | Zone Separation | |
| Accessory Type | Thermowell | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Control Module | ||
For Use With Zone Separation | ||
Accessory Type Thermowell | ||
- COO (Country of Origin):
- DE
The Jumo Thermowell for screwing in made of stainless steel (material no. 1.4571) has a diameter of 10 mm and is suitable for a probe with diameter 6 mm. It is fixed by a thread G 1/2 form A according to DIN 3852/2. Due to its wall thickness of 1.5 mm, the thermowell is suitable for ex-zone separation. The sleeve has an ATEX approval according to EN 600079 and is supplied with an acceptance test certificate 3.1 according to DIN EN 10204. The maximum permissible compressive strength at a temperature of 100°C is 74 bar.
Sleeve can be used in potentially explosive atmospheres
EPS 12 ATEX 1 423 U Test confirmation
Related links
- Jumo Temperature Control Module for use with Zone Separation
- Jumo Temperature Control Module
- Jumo Temperature Control Module for use with 703571 JUMO DICON Touch
- Jumo Temperature Control Module for use with JUMO di 308
- Jumo Temperature Control Module for use with JUMO IMAGO 500 Multi-Channel Process and Program Controller
- Jumo Temperature Control Module for use with Series IMAGO 500
- Jumo Temperature Control Module for use with 703042 Series 703044 Series
- Jumo, 608740 Series Temperature Control Smart Tube for Temperature Measurement 13 mm for Use with Temperature