Taoglas TI.08.A.0111 Whip Omni-Directional Antenna with SMA Connector, ISM 868 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP787.40

(exc. VAT)

PHP881.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP787.40
10 - 49PHP693.18
50 - 99PHP622.51
100 +PHP535.02

*price indicative

RS Stock No.:
764-088
Mfr. Part No.:
TI.08.A.0111
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

ISM 868 MHz

Product Type

Antenna

Connector Type

SMA

Antenna Physical Form

Whip

Antenna Mount Type

Terminal

Bandwidth

180MHz

Antenna Length

168mm

Maximum Frequency

960MHz

Gain

-1.7dBi

Connector Gender

Male

Directivity

Omni-Directional

Minimum Frequency

780MHz

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS

Series

TI.08

COO (Country of Origin):
TW
The Taoglas Dipole antenna offers high performance in the 868MHz ISM band, specifically designed for robust applications while maintaining lightweight properties.

Radiation efficiency reaches up to 35% in free space

Constructed from TPU for durability without added weight

Operating temperature range from -40°C to 85°C ensures versatility

Compact dimensions of 168 x ψ12 mm fit various applications

Supports a maximum VSWR of 1.5:1 for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy