Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 690-949
- Mfr. Part No.:
- TI.93.A111
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP749.50
View bulk pricing optionsSubtotal (1 unit)*
PHP624.62
(exc. VAT)
PHP699.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP624.62 | - |
| 10 + | PHP549.67 | PHP749.50 |
*price indicative
- RS Stock No.:
- 690-949
- Mfr. Part No.:
- TI.93.A111
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Bead | |
| Bandwidth | 26MHz | |
| Antenna Mount Type | Terminal | |
| Maximum Frequency | 928MHz | |
| Gain | 2.06dB | |
| Minimum Frequency | 902MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Silicone | |
| Standards/Approvals | IP67, REACH, RoHS | |
| Number of Bands | 1 | |
| Series | TI93A111 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Bead | ||
Bandwidth 26MHz | ||
Antenna Mount Type Terminal | ||
Maximum Frequency 928MHz | ||
Gain 2.06dB | ||
Minimum Frequency 902MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Silicone | ||
Standards/Approvals IP67, REACH, RoHS | ||
Number of Bands 1 | ||
Series TI93A111 | ||
- COO (Country of Origin):
- TW
The Taoglas Terminal Mount Antenna from Taoglas is Ideal for wireless applications operating on ISM or LoRa bands, covering the 902 to 928MHz frequency range. Its Durable silicone enclosure is designed to withstand harsh external environments, making it a reliable choice for connecting IoT devices in smart grid and smart monitoring applications.
IP67 waterproof enclosure
REACH compliant
RoHS compliant
Related links
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.83.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas TI.96.A113 Baton Omni-Directional Antenna with SMA Connector, ISM Band
- RF Solutions ANT-BEAD-868 Bead Omni-Directional Antenna, ISM Band
- Taoglas PC60.07.0180AQ PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas PCS.55.M Chip Omni-Directional Multi-Band Antenna, 4G/5G
- Taoglas FXUB66.01.0150C FPC Omni-Directional Multi-Band Antenna with SMA Connector, 4G/3G
