Taoglas FG.91.A Panel Multi-Band Antenna with Type N Connector, ISM Band
- RS Stock No.:
- 690-763
- Mfr. Part No.:
- FG.91.A
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 5 more to save PHP1,693.80
View bulk pricing optionsSubtotal (1 unit)*
PHP11,281.99
(exc. VAT)
PHP12,635.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP11,281.99 | - |
| 5 + | PHP10,943.23 | PHP1,693.80 |
*price indicative
- RS Stock No.:
- 690-763
- Mfr. Part No.:
- FG.91.A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM Band | |
| Product Type | Multi-Band Antenna | |
| Connector Type | Type N | |
| Antenna Physical Form | Panel | |
| Antenna Mount Type | Wall/Pole | |
| Maximum Frequency | 928MHz | |
| Gain | 7.98dBi | |
| Minimum Frequency | 902MHz | |
| Standards/Approvals | No | |
| Series | FG | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM Band | ||
Product Type Multi-Band Antenna | ||
Connector Type Type N | ||
Antenna Physical Form Panel | ||
Antenna Mount Type Wall/Pole | ||
Maximum Frequency 928MHz | ||
Gain 7.98dBi | ||
Minimum Frequency 902MHz | ||
Standards/Approvals No | ||
Series FG | ||
- COO (Country of Origin):
- TW
The Taoglas Compact 915MHz 7dBi Panel Antenna are specially designed to provide directional wireless communication for ISM band applications The panel design combines a sleek, low-profile design with high-performance, delivering superior performance characteristics. Focused on high performance signal transmission and reception, they are perfect for applications requiring long range, resilient connections.
Mounting Style Multi Mount
Connector type termination style
Antenna Connector Type N Type
Related links
- Taoglas FG.81.A Panel Multi-Band Antenna with Type N Connector, ISM Band
- Taoglas FG.26.A Panel Multi-Band Antenna with Type N Connector
- TE Connectivity FG9023 I-Bar Omni-Directional Telemetry Antenna with Type N Connector, ISM Band
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas TI.83.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas FG.27.A Panel RFID Antenna with Type N Connector
- Taoglas TI.96.A113 Baton Omni-Directional Antenna with SMA Connector, ISM Band
