SKF Taper Bush PHF, 16mm Shaft Diameter
- RS Stock No.:
- 588-365
- Mfr. Part No.:
- PHF TB1210X0.625
- Manufacturer:
- SKF
N
Subtotal (1 pack of 5 units)*
PHP2,578.27
(exc. VAT)
PHP2,887.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,578.27 | PHP515.654 |
*price indicative
- RS Stock No.:
- 588-365
- Mfr. Part No.:
- PHF TB1210X0.625
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Shaft Diameter | 16mm | |
| Bush Series | PHF | |
| Outside Diameter | 47.6mm | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Shaft Diameter 16mm | ||
Bush Series PHF | ||
Outside Diameter 47.6mm | ||
Length 25.4mm | ||
- COO (Country of Origin):
- CN
TE Connectivity 2.54mm AMPMODU MOD II Standard Profile Double Row Shrouded Headers
2.54mm AMPMODU MOD II standard profile double row shrouded headers with an end dimension of 1.68mm and 0.64mm straight square posts. These AMPMODU MOD II double row 2.54mm shrouded headers are vertical PCB through hole mounting with a detent window mating connector lock and black UL 94V-0 thermoplastic GF housings. The contacts of these AMPMODU MOD II shrouded PCB headers are available with different plating options: Part numbers X-103168-X are duplex plated with 0.00076mm gold plating, part numbers X-102618-X are duplex plated with 0.00038mm gold plating. For suitable mating connectors see stock numbers 680-3445 and 745-4952 typically.
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- SKF Taper Bush PHF, 16mm Shaft Diameter
- SKF Taper Bush PHF, 50mm Shaft Diameter
- SKF Taper Bush PHF, 25mm Shaft Diameter
- SKF Taper Bush PHF, 14mm Shaft Diameter
- SKF Taper Bush PHF, 42mm Shaft Diameter
- SKF Taper Bush PHF, 51mm Shaft Diameter
- SKF Taper Bush PHF, 35mm Shaft Diameter
- SKF Taper Bush PHF, 38mm Shaft Diameter
