SKF Taper Bush PHF, 35mm Shaft Diameter

N

Subtotal (1 pack of 5 units)*

PHP5,897.31

(exc. VAT)

PHP6,604.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,897.31PHP1,179.462

*price indicative

RS Stock No.:
588-044
Mfr. Part No.:
PHF TB2517X35MM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Shaft Diameter

35mm

Bush Series

PHF

Outside Diameter

85.7mm

Length

44.5mm

COO (Country of Origin):
CN
The SKF Bushings offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion

Related links