SKF Taper Bush 38.4 mm OD 22.2 mm

Subtotal (5 units, in packs of 5)*

PHP2,901.16

(exc. VAT)

PHP3,249.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,901.16PHP580.232

*price indicative

RS Stock No.:
588-362
Mfr. Part No.:
PHF TB1108X19MM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

19mm

Product Type

Taper Bush

Outside Diameter

38.4mm

Length

22.2mm

Material

Cast Iron

Bush Number

1108

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards

Available in a wide range of metric and imperial bore sizes

Easily installed and removed using basic tools

Excellent clamping force

Minimize slippage and fretting corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy