Subtotal (1 pack of 5 units)*
PHP4,713.34
(exc. VAT)
PHP5,278.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,713.34 | PHP942.668 |
*price indicative
- RS Stock No.:
- 588-029
- Mfr. Part No.:
- PHF TB1610X24MM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 24mm | |
| Product Type | Taper Bush | |
| Outside Diameter | 57.2mm | |
| Length | 25.4mm | |
| Material | Cast Iron | |
| Bush Number | 1610 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 24mm | ||
Product Type Taper Bush | ||
Outside Diameter 57.2mm | ||
Length 25.4mm | ||
Material Cast Iron | ||
Bush Number 1610 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Bushings offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Related links
- SKF Taper Bush 57.2 mm OD 25.4 mm
- SKF Taper Bush 47.6 mm OD 25.4 mm
- SKF Taper Bush 57.2 mm OD 38.1 mm
- SKF Taper Bush 85.7 mm OD 44.5 mm
- SKF Taper Bush 35.2 mm OD 22.2 mm
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
