Subtotal (1 pack of 5 units)*
PHP3,869.20
(exc. VAT)
PHP4,333.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,869.20 | PHP773.84 |
*price indicative
- RS Stock No.:
- 587-749
- Mfr. Part No.:
- PHF TB1210X18MM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 18mm | |
| Product Type | Taper Bush | |
| Outside Diameter | 47.6mm | |
| Length | 25.4mm | |
| Material | Cast Iron | |
| Bush Number | 1210 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 18mm | ||
Product Type Taper Bush | ||
Outside Diameter 47.6mm | ||
Length 25.4mm | ||
Material Cast Iron | ||
Bush Number 1210 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Bushings offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
