SKF Taper Bush 38.4 mm OD 22.2 mm

Subtotal (1 pack of 5 units)*

PHP2,901.16

(exc. VAT)

PHP3,249.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,901.16PHP580.232

*price indicative

RS Stock No.:
587-746
Mfr. Part No.:
PHF TB1108X16MM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Taper Bush

Bore Diameter

16mm

Outside Diameter

38.4mm

Length

22.2mm

Material

Cast Iron

Bush Number

1108

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Bushings offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards

Easily installed and removed using basic tools

Excellent clamping force

Minimize slippage and fretting corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy