Subtotal (5 units, in packs of 5)*
PHP2,548.88
(exc. VAT)
PHP2,854.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,548.88 | PHP509.776 |
*price indicative
- RS Stock No.:
- 587-741
- Mfr. Part No.:
- PHF TB1008X12MM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Taper Bush | |
| Bore Diameter | 12mm | |
| Outside Diameter | 35.2mm | |
| Length | 22.2mm | |
| Material | Cast Iron | |
| Bush Number | 1008 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Taper Bush | ||
Bore Diameter 12mm | ||
Outside Diameter 35.2mm | ||
Length 22.2mm | ||
Material Cast Iron | ||
Bush Number 1008 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Bushings offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Related links
- SKF Taper Bush 35.2 mm OD 22.2 mm
- SKF Taper Bush 38.4 mm OD 22.2 mm
- OPTIBELT Taper Bush 35.2 mm OD 22 mm
- SKF Taper Bush 85.7 mm OD 44.5 mm
- SKF Taper Bush 57.2 mm OD 38.1 mm
- SKF Taper Bush 57.2 mm OD 25.4 mm
- SKF Taper Bush 69.9 mm OD 31.8 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
