Subtotal (5 units, in packs of 5)*
PHP8,826.13
(exc. VAT)
PHP9,885.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,826.13 | PHP1,765.226 |
*price indicative
- RS Stock No.:
- 587-544
- Mfr. Part No.:
- PHF TB2517X19MM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 19mm | |
| Product Type | Taper Bush | |
| Outside Diameter | 85.7mm | |
| Length | 44.5mm | |
| Material | Cast Iron | |
| Bush Number | 2517 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 19mm | ||
Product Type Taper Bush | ||
Outside Diameter 85.7mm | ||
Length 44.5mm | ||
Material Cast Iron | ||
Bush Number 2517 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
